L30960-N3411-A400 | |
---|---|
DigiKey Part Number | 943-L30960-N3411-A400-ND |
Manufacturer | |
Manufacturer Product Number | L30960-N3411-A400 |
Description | EVALUATION MODULE CELLULAR |
Customer Reference | |
Detailed Description | Cinterion® DSB75, DSB-Mini, EVAL-DSB Adapter Cellular Development Platform 850MHz, 900MHz, 1,8GHz, 1,9GHz, AWS1 Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular Development Platform | |
Frequency | 850MHz, 900MHz, 1,8GHz, 1,9GHz, AWS1 | |
For Use With/Related Products | DSB75, DSB-Mini, EVAL-DSB Adapter | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |