EXS62-W REL.1.3 ANV | |
---|---|
DigiKey Part Number | 943-EXS62-WREL.1.3ANVTR-ND - Tape & Reel (TR) 943-EXS62-WREL.1.3ANVCT-ND - Cut Tape (CT) 943-EXS62-WREL.1.3ANVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXS62-W REL.1.3 ANV |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8PSK, GMSK | |
Frequency | - | |
Data Rate | 115.2kbps | |
Power - Output | 18dBm | |
Sensitivity | -108dBm | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 114-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.66000 | ¥189.66 |
10 | ¥175.10800 | ¥1,751.08 |
25 | ¥160.51640 | ¥4,012.91 |
100 | ¥148.35470 | ¥14,835.47 |
250 | ¥141.05900 | ¥35,264.75 |
500 | ¥131.33070 | ¥65,665.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥121.44362 | ¥121,443.62 |