EVAL PLS8-E REL. 3.0 | |
---|---|
DigiKey Part Number | 943-EVALPLS8-EREL.3.0-ND |
Manufacturer | |
Manufacturer Product Number | EVAL PLS8-E REL. 3.0 |
Description | EVALUATION MODULE CELLULAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cinterion® DSB75, DSB-Mini, EVAL-DSB Adapter Cellular Development Platform 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
For Use With/Related Products | DSB75, DSB-Mini, EVAL-DSB Adapter | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,123.64000 | ¥1,123.64 |