EVAL PLAS9-W | |
---|---|
DigiKey Part Number | 943-EVALPLAS9-W-ND |
Manufacturer | |
Manufacturer Product Number | EVAL PLAS9-W |
Description | INDUSTRIAL IOT 3G MOD EVAL CELL |
Customer Reference | |
Detailed Description | Cinterion® ALAS66-DSB75 ADAPTER, DSB75 Cellular Development Platform 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL PLAS9-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
For Use With/Related Products | ALAS66-DSB75 ADAPTER, DSB75 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |