EVAL ELS61-US REL.1 | |
---|---|
DigiKey Part Number | 943-EVALELS61-USREL.1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL ELS61-US REL.1 |
Description | INDUSTRIAL IOT 4G MOD EVAL CELL |
Customer Reference | |
Detailed Description | Cinterion® DSB75, DSB-Mini, EVAL-DSB Adapter Cellular Development Platform 700MHz, 850MHz, AWS1, 1,9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular Development Platform | |
Frequency | 700MHz, 850MHz, AWS1, 1,9GHz | |
For Use With/Related Products | DSB75, DSB-Mini, EVAL-DSB Adapter | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |