EVAL BGS1-E | |
---|---|
DigiKey Part Number | 943-EVALBGS1-E-ND |
Manufacturer | |
Manufacturer Product Number | EVAL BGS1-E |
Description | EVALUATION MODULE CELLULAR |
Customer Reference | |
Detailed Description | Cinterion® DSB75, DSB-Mini, EVAL-DSB Adapter Cellular Development Platform 900MHz, 1.8GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | 900MHz, 1.8GHz | |
For Use With/Related Products | DSB75, DSB-Mini, EVAL-DSB Adapter | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |