BGS2-W REL.4 | |
---|---|
DigiKey Part Number | 943-BGS2-WREL.4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS2-W REL.4 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGS2-W REL.4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GMSK | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85kbps | |
Power - Output | 33dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XGOLD1100 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA ~ 330mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | 106-BLGA Module | |
Base Product Number |