WAVESURFER 4054HD-PROMO-1 | |
---|---|
DigiKey Part Number | 1133-WAVESURFER4054HD-PROMO-1-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 4054HD-PROMO-1 |
Description | 500 MHZ, 5 GS/S, 4 CH, 25 MPTS/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Channel 30V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 500 MHz | |
Channels | 4 | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, USB | |
Memory Size | 25Mpts | |
Function | Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | 1M | |
Rise Time (Typ) | 700 ps | |
Voltage - Input (Max) | 30V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Cover, Probe, SD Card |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179,701.15000 | ¥179,701.15 |