T3DSO3204-PROMO-1 | |
---|---|
DigiKey Part Number | 1133-T3DSO3204-PROMO-1-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO3204-PROMO-1 |
Description | 200MHZ 16CH MIX SIGNAL DGTL FULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Bench Oscilloscopes Ethernet, GPIB, HDMI, USB Interface LCD - Color (Touch) Display 4 Analog Channel 30V Record, PlayBack, Save, DMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, GPIB, HDMI, USB | |
Memory Size | - | |
Function | Record, PlayBack, Save, DMM | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 2.5G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 1.75 ns | |
Voltage - Input (Max) | 30V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate, Cover, Manual, Power Cord, Probe (4), SD Card |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44,546.54000 | ¥44,546.54 |