T3TL4K-075 | |
---|---|
DigiKey Part Number | 1133-T3TL4K-075-ND |
Manufacturer | |
Manufacturer Product Number | T3TL4K-075 |
Description | T3LCR TEST LEAD SET 4 WIRE KELVI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC To Test Lead 4 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
1st Connector | BNC | |
2nd Connector | - | |
Cable Length | - | |
Contents | 4 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,635.38000 | ¥2,635.38 |