T3RC0120-UM | |
---|---|
DigiKey Part Number | 1133-T3RC0120-UM-ND |
Manufacturer | |
Manufacturer Product Number | T3RC0120-UM |
Description | AC ROGOWSKI COIL CURRENT PROBE 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Rogowski Coil) DMM Functions Include Frequency and Current to 120A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Rogowski Coil) | |
Specifications | DMM Functions Include Frequency and Current to 120A | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,255.34000 | ¥19,255.34 |