T3CP30-50 | |
---|---|
DigiKey Part Number | 1133-T3CP30-50-ND |
Manufacturer | |
Manufacturer Product Number | T3CP30-50 |
Description | CURR PROBE 30A 50 MHZ BNC AC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) Measures AC, DC Current to 30A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 30A | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,736.50000 | ¥26,736.50 |