T3PS30721P | |
---|---|
DigiKey Part Number | 1133-T3PS30721P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS30721P |
Description | PROG SWITCHING DC POWER SUPPLY 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 72A Output 720W Features LAN, Programmable, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 72A | |
Display Type | LCD | |
Number of Characters | 4 (2) | |
Size / Dimension | 13.780" L x 5.512" W x 4.882" H (350.00mm x 140.00mm x 124.00mm) | |
Features | LAN, Programmable, USB Interface | |
Power (Watts) | 720W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.1% + 60mA | |
Voltage Regulation - Line | 18mV | |
Voltage Regulation - Load | 20mV | |
Current Regulation - Line | 77mA | |
Current Regulation - Load | 77mA | |
Ripple | 80mV p-p, 11mV rms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,204.26000 | ¥25,204.26 |