1693 | |
---|---|
DigiKey Part Number | BK1693-ND |
Manufacturer | |
Manufacturer Product Number | 1693 |
Description | PWR SUPP 1-15V 60A W/REMOTE SENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 15VDC Output Bench (AC to DC) Power Supply LED 60A Output 900W Features Adjustable or Fixed Selection Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 15VDC | |
Current - Output | 60A | |
Display Type | LED | |
Number of Characters | 3 (2) | |
Size / Dimension | 14.170" L x 8.660" W x 4.330" H (359.92mm x 219.96mm x 109.98mm) | |
Features | Adjustable or Fixed Selection Switch | |
Power (Watts) | 900W | |
Accuracy - Voltmeter; Ammeter | 1% + 1 count | |
Voltage Regulation - Line | 0.05% + 3mV | |
Voltage Regulation - Load | 0.1% + 5mV | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 4mV p-p | |
Weight | 13 lbs (5.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,533.21000 | ¥5,533.21 |