T3MIL50 | |
---|---|
DigiKey Part Number | 1133-T3MIL50-ND |
Manufacturer | |
Manufacturer Product Number | T3MIL50 |
Description | MILLIOHMMETER FIELD TESTING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Field Testing Milliohmmeter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Milliohmmeter | |
For Use With/Related Products | Field Testing | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,095.98000 | ¥9,095.98 |