380460 | |
---|---|
DigiKey Part Number | 380460EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | 380460 |
Description | MILLIOHMMETER FIELD TESTING 4WIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Field Testing Milliohmmeter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Milliohmmeter | |
For Use With/Related Products | Field Testing | |
Weight | 1.500 lb (680.39 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,706.28000 | ¥3,706.28 |