T3HVD1500-70 | |
---|---|
DigiKey Part Number | 1133-T3HVD1500-70-ND |
Manufacturer | |
Manufacturer Product Number | T3HVD1500-70 |
Description | HIGH VOLTAGE DIFFERENTIAL PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50:1, 500:1 Voltage Probe, Differential 70MHz 11.024" (280.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT II 1000V, CAT III 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | 50:1, 500:1 | |
Bandwidth | 70MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 1000V, CAT III 600V | |
Capacitance - Input | 2pF | |
Cable Length | 11.024" (280.00mm) | |
Color | Black and Red | |
Includes | Alligator Clips (2), BNC Cable, Case, Hook Probes (2), Power Adapter, Test Leads (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,517.02000 | ¥13,517.02 |