HVD3605A | |
---|---|
DigiKey Part Number | 1133-HVD3605A-ND |
Manufacturer | |
Manufacturer Product Number | HVD3605A |
Description | 6KV 100 MHZ HIGH VOLTAGE DIFFERE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200:1, 2000:1 Voltage Probe, Differential 100MHz 236.220" (6000.00mm) Black and Red Oscilloscope Probe Test Lead 1M Input Resistance CAT I 8485V, CAT III 1500V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | 200:1, 2000:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 1M | |
Voltage - Max | CAT I 8485V, CAT III 1500V | |
Capacitance - Input | 2.5pF | |
Cable Length | 236.220" (6000.00mm) | |
Color | Black and Red | |
Includes | Probes, Manual |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,700.94000 | ¥39,700.94 |