T3AFG10

DigiKey Part Number
T3AFG10-ND
Manufacturer
Manufacturer Product Number
T3AFG10
Description
ARB GEN 10MHZ 125MS/S 16KPTS 20V
Customer Reference
Detailed Description
10 MHz Arbitrary, Sweep Function Generator 1 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Function Generator
Function
Arbitrary, Sweep
Number of Channels
1
Frequency - Max
10 MHz
Signal Types
Sine, Square, Ramp, Pulse
Display Type
TFT - Color LCD
Supply Voltage
-
Base Product Number