T3AFG30 | |
---|---|
DigiKey Part Number | 1133-T3AFG30-ND |
Manufacturer | |
Manufacturer Product Number | T3AFG30 |
Description | 30 MHZ, 16 KPTS, 150 MS/S, 2 CH, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 30 MHz | |
Signal Types | Sine, Square, Pulse, Ramp, Noise | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 240V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,470.92000 | ¥7,470.92 |