T0005986 | |
---|---|
DigiKey Part Number | 2287-T0005986-ND |
Manufacturer | |
Manufacturer Product Number | T0005986 |
Description | SENSOR AGRICULTURAL NA/ELEVATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soil Moisture, Humidity, Light, Motion, Temperature Sensor LoRa, LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Soil Moisture, Humidity, Light, Motion, Temperature | |
Output Type | LoRa, LoRaWAN | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥971.69000 | ¥971.69 |