Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Cotton | |
Handle Material | Wood | |
Features | Abrasion Resistant, Wrapped Head | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 1000 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.23000 | ¥307.23 |