CFP50 | |
---|---|
DigiKey Part Number | CFP50-ND |
Manufacturer | |
Manufacturer Product Number | CFP50 |
Description | SWAB DBL HEAD FOAM 6.75" 50PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Double Head Foam Tip 6.75" (171.5mm) 50 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Double Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Additional Scrubber | |
Handle Length | 6.75" (171.0mm) | |
Quantity | 50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.65000 | ¥543.65 |
24 | ¥536.00542 | ¥12,864.13 |
48 | ¥501.54708 | ¥24,074.26 |