MBN0.78SV100 | |
---|---|
DigiKey Part Number | 1030-MBN0.78SV100-ND |
Manufacturer | |
Manufacturer Product Number | MBN0.78SV100 |
Description | GROUND BRAID TUBE 0.78"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.781" (19.84mm, 25/32") - Outer Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.781" (19.84mm, 25/32") - Outer Dia | |
Thickness | 0.013" (0.33mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,160.06000 | ¥2,160.06 |
5 | ¥2,082.90800 | ¥10,414.54 |
10 | ¥2,052.05900 | ¥20,520.59 |
25 | ¥2,005.77200 | ¥50,144.30 |