H2P0.31CL25 | |
---|---|
DigiKey Part Number | 1030-H2P0.31CL25-ND |
Manufacturer | |
Manufacturer Product Number | H2P0.31CL25 |
Description | HEATSHRINK 0.315" X 25' CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Clear 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Fluid Resistant, Fungus Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -35°C ~ 105°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.20000 | ¥99.20 |
5 | ¥94.66600 | ¥473.33 |
10 | ¥72.12100 | ¥721.21 |
25 | ¥67.61240 | ¥1,690.31 |
50 | ¥63.10680 | ¥3,155.34 |
100 | ¥59.95040 | ¥5,995.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/165/H2P0.31CL_tmb%2864x64%29.jpg)