H2F1.18BK100 | |
---|---|
DigiKey Part Number | 1030-H2F1.18BK100-ND |
Manufacturer | |
Manufacturer Product Number | H2F1.18BK100 |
Description | 2:1 FAB HEATSHRINK BLK 30MM 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 100.0' (30.5m) | |
Diameter - Inner, Recovered | 0.59" (15.0mm) | |
Diameter - Inner, Supplied | 1.18" (30.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,442.49000 | ¥1,442.49 |
5 | ¥1,390.97000 | ¥6,954.85 |
10 | ¥1,370.36200 | ¥13,703.62 |
25 | ¥1,339.45160 | ¥33,486.29 |
50 | ¥1,308.54120 | ¥65,427.06 |