Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon, Neoprene Coated | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,782.11000 | ¥1,782.11 |
5 | ¥1,718.48600 | ¥8,592.43 |
10 | ¥1,693.02600 | ¥16,930.26 |
25 | ¥1,654.83680 | ¥41,370.92 |
50 | ¥1,616.64740 | ¥80,832.37 |