Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.026" (0.66mm) | |
Operating Temperature | -51.1°C ~ 93.3°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,008.07000 | ¥1,008.07 |
5 | ¥945.06400 | ¥4,725.32 |
10 | ¥882.06900 | ¥8,820.69 |
25 | ¥837.96160 | ¥20,949.04 |
50 | ¥819.06000 | ¥40,953.00 |
100 | ¥800.15920 | ¥80,015.92 |