TPLH-3R0/400SS35X66 | |
---|---|
DigiKey Part Number | 2085-TPLH-3R0/400SS35X66-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/400SS35X66 |
Description | CAP 400F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3.6mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 3.6mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.902" (22.90mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.677" (68.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.68000 | ¥98.68 |
10 | ¥91.27700 | ¥912.77 |
50 | ¥78.93900 | ¥3,946.95 |
100 | ¥71.04520 | ¥7,104.52 |
500 | ¥65.61802 | ¥32,809.01 |
1,000 | ¥61.67107 | ¥61,671.07 |