SCAP,PBLL-5.0/5.4 | |
---|---|
DigiKey Part Number | 2085-SCAPPBLL-5.0/5.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLL-5.0/5.4 |
Description | CAP 5F 5.4V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.4 V Radial, Can 185mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | - | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 185mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.866" L x 0.472" W (22.00mm x 12.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
25 | ¥40.92080 | ¥1,023.02 |
100 | ¥31.37210 | ¥3,137.21 |
1,000 | ¥25.33176 | ¥25,331.76 |