61.202.11 | |
---|---|
DigiKey Part Number | 2452-61.202.11-ND |
Manufacturer | |
Manufacturer Product Number | 61.202.11 |
Description | CONTACT PIN SZ 3.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6 ~ 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥42.67870 | ¥4,267.87 |