61-0195-011-P00 | |
---|---|
DigiKey Part Number | 2452-61-0195-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0195-011-P00 |
Description | CONTACT PIN SZ 3.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6 ~ 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥46.00800 | ¥460.08 |
25 | ¥43.46600 | ¥1,086.65 |
50 | ¥42.40520 | ¥2,120.26 |
100 | ¥40.28470 | ¥4,028.47 |
300 | ¥36.04407 | ¥10,813.22 |
500 | ¥33.92390 | ¥16,961.95 |
1,000 | ¥29.68337 | ¥29,683.37 |
2,500 | ¥28.19920 | ¥70,498.00 |