TTMS-2.4-4 | |
---|---|
DigiKey Part Number | A117379-100-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-2.4-4 |
Description | LABEL HEAT SHRNKABLE YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥39.31050 | ¥3,931.05 |