40777 | |
---|---|
DigiKey Part Number | A118933TR-ND - Tape & Reel (TR) A118933CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40777 |
Description | CONN RING CIRC 16-20AWG #4 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40777 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.175" (4.45mm) | |
Length - Overall | 0.360" (9.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.12000 | ¥28.00 |
50 | ¥1.06240 | ¥53.12 |
100 | ¥1.00490 | ¥100.49 |
250 | ¥0.93528 | ¥233.82 |
500 | ¥0.88140 | ¥440.70 |
1,000 | ¥0.83527 | ¥835.27 |
2,500 | ¥0.77366 | ¥1,934.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75,000 | ¥0.39771 | ¥29,828.25 |