TMS-CCUV-SLEEVE-6-X-65MM | |
---|---|
DigiKey Part Number | TMS-CCUV-SLEEVE-6-X-65MM-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CCUV-SLEEVE-6-X-65MM |
Description | PROTECT SLV HEATSHNK 19.1MMX65MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Protective Sleeve, Heat Shrinkable For NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Sleeve, Heat Shrinkable | |
For Use With/Related Products | NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers | |
Material | Fluoropolymer | |
Features | 0.75" Dia x 2.56" L (19.1mm x 65.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.97200 | ¥249.72 |
25 | ¥23.88920 | ¥597.23 |
50 | ¥21.71720 | ¥1,085.86 |
100 | ¥20.63210 | ¥2,063.21 |
250 | ¥19.54596 | ¥4,886.49 |
500 | ¥18.46000 | ¥9,230.00 |
1,000 | ¥17.37414 | ¥17,374.14 |
5,000 | ¥15.20234 | ¥76,011.70 |