SCT-NO.4-E2-0-STK | |
---|---|
DigiKey Part Number | SCT-NO.4-E2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.4-E2-0-STK |
Description | HEATSHRINK TUBING .700" 4:1 BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.76000 | ¥198.76 |
5 | ¥167.40600 | ¥837.03 |
10 | ¥151.70400 | ¥1,517.04 |
25 | ¥141.24600 | ¥3,531.15 |
50 | ¥136.01260 | ¥6,800.63 |
100 | ¥132.87490 | ¥13,287.49 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)