RBK-105-KIT-0107-A0 | |
---|---|
DigiKey Part Number | RBK-105-KIT-0107-A0-ND |
Manufacturer | |
Manufacturer Product Number | RBK-105-KIT-0107-A0 |
Description | RBK-105-KIT-0107-A0 |
Customer Reference | |
Detailed Description | Heat Shrink Kit 4 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Values | 1000 ea of 2.56" L Tubing, 7 Channel Hot Melt | |
Diameter | 0.945" (24.0mm) | |
Color | Black | |
Shrinkage Ratio | 4 to 1 | |
Base Product Number |