EM8986-000 | |
---|---|
DigiKey Part Number | EM8986-000-ND |
Manufacturer | |
Manufacturer Product Number | EM8986-000 |
Description | HEATSHRINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 4 to 1 Black, Amber |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Values | 1000 ea of 2.56" L Tubing, 7 Channel Hot Melt | |
Diameter | 0.945" (24.0mm) | |
Color | Black, Amber | |
Shrinkage Ratio | 4 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.85676 | ¥8,856.76 |