HFT5000-25/12-0-SP | |
---|---|
DigiKey Part Number | HFT5000-25/12-0-SP-05-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-25/12-0-SP |
Description | HEAT SHRINK FABRIC 1=5M |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 16.41' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 16.41' (5.00m) | |
Diameter - Inner, Recovered | 0.47" (11.9mm) | |
Diameter - Inner, Supplied | 0.98" (24.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.26000 | ¥169.26 |
5 | ¥142.54800 | ¥712.74 |
10 | ¥129.17600 | ¥1,291.76 |
25 | ¥120.26840 | ¥3,006.71 |
50 | ¥115.81540 | ¥5,790.77 |
100 | ¥113.14180 | ¥11,314.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/545/HFT5000-25%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/545/HFT5000-25%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/545/HFT5000-25%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/545/HFT5000-25%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/321/HFT5000_tmb%2864x64%29.jpg)