HFT5000-25/12-0-SP | |
---|---|
DigiKey Part Number | HFT5000-25/12-0-SP-400-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-25/12-0-SP |
Description | HEAT SHRINK FABRIC 1=400M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 1312.3' (400.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 1312.3' (400.0m) | |
Diameter - Inner, Recovered | 0.47" (11.9mm) | |
Diameter - Inner, Supplied | 0.98" (24.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,950.00000 | ¥8,950.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/545/HFT5000-25%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/545/HFT5000-25%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/545/HFT5000-25%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/658/545/HFT5000-25%5E12-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/321/HFT5000_tmb%2864x64%29.jpg)