FLDWC0311-18-1 | |
---|---|
DigiKey Part Number | FLDWC0311-18-1-ND |
Manufacturer | |
Manufacturer Product Number | FLDWC0311-18-1 |
Description | HOOK-UP DL STRND 18AWG BROWN 1' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 Brown 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | -45°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3584 | |
Features | Chemical Resistant | |
Base Product Number |