CWT-3809-W5 | |
---|---|
DigiKey Part Number | CWT-3809-W5-ND |
Manufacturer | |
Manufacturer Product Number | CWT-3809-W5 |
Description | SLDR SLEEVE WIRE-WIRE 0.34" CLR |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.340" (8.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Wire | |
Diameter | 0.340" (8.64mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |