![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/440/17_CWT-9001_tmb.jpg)
CWT
Cables, Wires - Management | Solder Sleeve
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CWT-3806-W2 SLDR SLV WIRE-WIRE 0.235" CLEAR | SLDR SLV WIRE-WIRE 0.235" CLEAR | 8,779 | Bulk | - | |
CWT-3807-W2 SLDR SLV WIRE-WIRE 0.275" CLEAR | SLDR SLV WIRE-WIRE 0.275" CLEAR | 125 | Bulk | - | |
CWT-9101 SLDR SLEEVE WIRE-WIR/PIN 0.181" | SLDR SLEEVE WIRE-WIR/PIN 0.181" | 0 | Bulk | - | |
CWT-3-S SLDR SLV WIRE-WIRE 0.098/0.118" | SLDR SLV WIRE-WIRE 0.098/0.118" | 0 | Bulk | - | |
CWT-2001 SLDR SLEEVE WIRE-WIR/PIN CLEAR | SLDR SLEEVE WIRE-WIR/PIN CLEAR | 0 | Bulk | - | |
CWT-1502-180-8243 SLDR SLEEVE WIRE-WIR/PIN 0.09" | SLDR SLEEVE WIRE-WIR/PIN 0.09" | 0 | Bulk | - | |
CWT-3803-180-8300 SLDR SLV WIRE-WIRE 0.105" CLEAR | SLDR SLV WIRE-WIRE 0.105" CLEAR | 0 | Bulk | - | |
CWT-1501-180-8237 SLDR SLEEVE WIRE-WIR/PIN 0.059" | SLDR SLEEVE WIRE-WIR/PIN 0.059" | 0 | Bulk | - | |
CWT-3801-180-8287 SLDR SLV WIRE-WIRE 0.065" CLEAR | SLDR SLV WIRE-WIRE 0.065" CLEAR | 0 | Bulk | - | |
CWT-3806-W3 SLDR SLV WIRE-WIRE 0.235" CLEAR | SLDR SLV WIRE-WIRE 0.235" CLEAR | 0 | Bulk | - | |
CWT-2003 SLDR SLEEVE WIRE-WIR/PIN CLEAR | SLDR SLEEVE WIRE-WIR/PIN CLEAR | 0 | Bulk | - | |
CWT-2002 SLDR SLEEVE WIRE-WIR/PIN CLEAR | SLDR SLEEVE WIRE-WIR/PIN CLEAR | 0 | Bulk | - | |
CWT-1503-180-8265 SLDR SLEEVE WIRE-WIR/PIN 0.11" | SLDR SLEEVE WIRE-WIR/PIN 0.11" | 0 | Bulk | - | |
CWT-3809-W5 SLDR SLEEVE WIRE-WIRE 0.34" CLR | SLDR SLEEVE WIRE-WIRE 0.34" CLR | 0 | Bulk | - | |
CWT-3811-W5 SLDR SLEEVE WIRE-WIRE 0.42" CLR | SLDR SLEEVE WIRE-WIRE 0.42" CLR | 0 | Bulk | - |