BATTU-12.7/6.1-A1-2-32MM | |
---|---|
DigiKey Part Number | BATTU-12.7/6.1-A1-2-32MM-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-12.7/6.1-A1-2-32MM |
Description | HEATSHRINK 1/2" X 0.105' RED |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Red 0.105' (32.00mm, 1.26") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.105' (32.00mm, 1.26") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.240" (6.10mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥2.07400 | ¥10.37 |
10 | ¥1.57300 | ¥15.73 |
20 | ¥1.49200 | ¥29.84 |
50 | ¥1.45880 | ¥72.94 |