F2211/2 YL066 | |
---|---|
DigiKey Part Number | F2211/2YL066-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 YL066 |
Description | HEATSHRINK 1/2" X 0.5' YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
5 | ¥28.37800 | ¥141.89 |
10 | ¥21.88200 | ¥218.82 |
25 | ¥20.10360 | ¥502.59 |
50 | ¥18.92200 | ¥946.10 |
100 | ¥17.73950 | ¥1,773.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/632/F2211%5E2_YEL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/632/F2211%5E2_YEL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/632/F2211%5E2_YEL_tmb.jpg)