55A0812-0-96CS2654 | |
---|---|
DigiKey Part Number | 484-55A0812-0-96CS2654-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0812-0-96CS2654 |
Description | HOOK-UPDLSTRND1/0AWGWHT/BLU FOOT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up, Dual Wall Wire 1045/30 White, Blue Stripe 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1045/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.05000 | ¥363.05 |
3 | ¥341.83667 | ¥1,025.51 |