10603-0-0 | |
---|---|
DigiKey Part Number | 844-10603-0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10603-0-0 |
Description | HOOK-UPSTRND1/0AWG600VBLACK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up, Dual Wall Wire 1045/30 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1045/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.560" (14.22mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | Oil Resistant | |
Spool Size | 500.0' (152.4m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.93000 | ¥225.93 |
3 | ¥209.33333 | ¥628.00 |