500005-1 | |
---|---|
DigiKey Part Number | A002-5-ND |
Manufacturer | |
Manufacturer Product Number | 500005-1 |
Description | SPIRAL WRAP 1/2" X 5' WHITE |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 5.00' (1.52m) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 5.00' (1.52m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.28000 | ¥402.28 |
5 | ¥338.75600 | ¥1,693.78 |
10 | ¥307.00400 | ¥3,070.04 |
25 | ¥285.82800 | ¥7,145.70 |
50 | ¥275.24220 | ¥13,762.11 |
100 | ¥268.89090 | ¥26,889.09 |