500005-1 | |
---|---|
DigiKey Part Number | A002-1-ND |
Manufacturer | |
Manufacturer Product Number | 500005-1 |
Description | SPIRAL WRAP 1/2" X 1' WHITE |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 1.00' (304.80mm, 12.00") White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 1.00' (304.80mm, 12.00") | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.53000 | ¥94.53 |
5 | ¥90.19800 | ¥450.99 |
10 | ¥68.72400 | ¥687.24 |
25 | ¥64.42560 | ¥1,610.64 |
50 | ¥60.13260 | ¥3,006.63 |
100 | ¥57.12560 | ¥5,712.56 |