44A0111-14-8-MX | |
---|---|
DigiKey Part Number | 484-44A0111-14-8-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-14-8-MX |
Description | HOOK-UPDLWALLSTRND14AWGGRY FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Dual Wall Wire 19/27 Gray 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.69000 | ¥22.69 |
3 | ¥20.99333 | ¥62.98 |
5 | ¥20.26400 | ¥101.32 |
7 | ¥19.79571 | ¥138.57 |
10 | ¥19.32500 | ¥193.25 |
25 | ¥18.11120 | ¥452.78 |
50 | ¥17.17680 | ¥858.84 |
100 | ¥16.33620 | ¥1,633.62 |